


CSS4J-4026K-2L00F | |
|---|---|
DigiKey Part Number | CSS4J-4026K-2L00FTR-ND - Tape & Reel (TR) CSS4J-4026K-2L00FCT-ND - Cut Tape (CT) CSS4J-4026K-2L00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS4J-4026K-2L00F |
Description | RES 0.002 OHM 1% 4W 4026 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 4W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS4J-4026K-2L00F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.397" L x 0.260" W (10.06mm x 6.60mm) | |
Height - Seated (Max) | 0.055" (1.39mm) | |
Number of Terminations | 4 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,22400 € | 12,24 € |
| 25 | 1,05520 € | 26,38 € |
| 50 | 0,94960 € | 47,48 € |
| 100 | 0,85970 € | 85,97 € |
| 250 | 0,76132 € | 190,33 € |
| 500 | 0,69970 € | 349,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,62049 € | 930,74 € |
| 3.000 | 0,58007 € | 1.740,21 € |
| 4.500 | 0,55932 € | 2.516,94 € |
| 7.500 | 0,53585 € | 4.018,88 € |
| 10.500 | 0,52186 € | 5.479,53 € |
| 15.000 | 0,51313 € | 7.696,95 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

