0.2 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSS2H-5930R-L200F

DigiKey Part Number
118-CSS2H-5930R-L200FTR-ND - Tape & Reel (TR)
118-CSS2H-5930R-L200FCT-ND - Cut Tape (CT)
118-CSS2H-5930R-L200FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSS2H-5930R-L200F
Description
CURRENT SENSE SHUNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.2 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Height - Seated (Max)
0.080" (2.04mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 957
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,57000 €2,57 €
101,72300 €17,23 €
251,49200 €37,30 €
501,34680 €67,34 €
1001,22370 €122,37 €
2501,08868 €272,17 €
5001,00426 €502,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,89566 €1.343,49 €
3.0000,84028 €2.520,84 €
4.5000,81184 €3.653,28 €
7.5000,77966 €5.847,45 €
10.5000,76916 €8.076,18 €
Manufacturers Standard Package
Unit Price without VAT:2,57000 €
Unit Price with VAT:3,05830 €