Similar
Similar
Similar



CSS2H-5930K-3L00FE | |
|---|---|
DigiKey Part Number | 118-CSS2H-5930K-3L00FETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSS2H-5930K-3L00FE |
Description | RES 0.003 OHM 1% 6W 5930 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 6W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2H-5930K-3L00FE Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm) |
Tolerance | Height - Seated (Max) 0.040" (1.02mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHSA5930R0030F | Eaton - Electronics Division | 0 | 283-CHSA5930R0030FTR-ND | 0,66493 € | Similar |
| SEWF5930D3L00P9 | C&B/RESI | 2.357 | 4506-SEWF5930D3L00P9CT-ND | 1,04000 € | Similar |
| SEWF5930F3L00P9 | C&B/RESI | 9.865 | 4506-SEWF5930F3L00P9CT-ND | 0,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78757 € | 787,57 € |
| Unit Price without VAT: | 0,78757 € |
|---|---|
| Unit Price with VAT: | 0,93721 € |



