


CSS2H-5930K-3L00F | |
|---|---|
DigiKey Part Number | CSS2H-5930K-3L00FTR-ND - Tape & Reel (TR) CSS2H-5930K-3L00FCT-ND - Cut Tape (CT) CSS2H-5930K-3L00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-5930K-3L00F |
Description | RES 0.003 OHM 1% 6W 5930 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 6W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2H-5930K-3L00F Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm) |
Tolerance | Height - Seated (Max) 0.040" (1.02mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEWF5930D3L00P9 | C&B/RESI | 2.357 | 4506-SEWF5930D3L00P9CT-ND | 1,04000 € | Similar |
| SEWF5930F3L00P9 | C&B/RESI | 9.865 | 4506-SEWF5930F3L00P9CT-ND | 0,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,47900 € | 14,79 € |
| 25 | 1,27800 € | 31,95 € |
| 50 | 1,15200 € | 57,60 € |
| 100 | 1,04520 € | 104,52 € |
| 250 | 0,92796 € | 231,99 € |
| 500 | 0,85464 € | 427,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,76033 € | 1.140,49 € |
| 3.000 | 0,71224 € | 2.136,72 € |
| 4.500 | 0,68754 € | 3.093,93 € |
| 7.500 | 0,65961 € | 4.947,07 € |
| 10.500 | 0,64296 € | 6.751,08 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

