


CSS2H-5930K-3L00F | |
|---|---|
DigiKey Part Number | CSS2H-5930K-3L00FTR-ND - Tape & Reel (TR) CSS2H-5930K-3L00FCT-ND - Cut Tape (CT) CSS2H-5930K-3L00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-5930K-3L00F |
Description | RES 0.003 OHM 1% 6W 5930 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 6W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2H-5930K-3L00F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,48500 € | 14,85 € |
| 25 | 1,28360 € | 32,09 € |
| 50 | 1,15740 € | 57,87 € |
| 100 | 1,04990 € | 104,99 € |
| 250 | 0,93220 € | 233,05 € |
| 500 | 0,85854 € | 429,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,76379 € | 1.145,68 € |
| 3.000 | 0,71548 € | 2.146,44 € |
| 4.500 | 0,69067 € | 3.108,01 € |
| 7.500 | 0,66261 € | 4.969,57 € |
| 10.500 | 0,64589 € | 6.781,84 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

