
CSS2H-3920R-L700F | |
|---|---|
DigiKey Part Number | 118-CSS2H-3920R-L700FTR-ND - Tape & Reel (TR) 118-CSS2H-3920R-L700FCT-ND - Cut Tape (CT) 118-CSS2H-3920R-L700FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-3920R-L700F |
Description | CURRENTSENSESHUNT 3920 R0007 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.7 mOhms ±1% 5W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3920 (1052 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Tolerance | Height - Seated (Max) 0.050" (1.27mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,99100 € | 9,91 € |
| 25 | 0,85280 € | 21,32 € |
| 50 | 0,76600 € | 38,30 € |
| 100 | 0,69220 € | 69,22 € |
| 250 | 0,61124 € | 152,81 € |
| 500 | 0,56062 € | 280,31 € |
| 1.000 | 0,51759 € | 517,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46226 € | 1.386,78 € |
| 6.000 | 0,43404 € | 2.604,24 € |
| 9.000 | 0,41955 € | 3.775,95 € |
| 15.000 | 0,40316 € | 6.047,40 € |
| 21.000 | 0,40052 € | 8.410,92 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

