
CSS2H-3920R-L300FE | |
|---|---|
DigiKey Part Number | 118-CSS2H-3920R-L300FETR-ND - Tape & Reel (TR) 118-CSS2H-3920R-L300FECT-ND - Cut Tape (CT) 118-CSS2H-3920R-L300FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-3920R-L300FE |
Description | RES 300 UOHM 1% 10W 3920 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 10W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2H-3920R-L300FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.080" (2.04mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,52800 € | 15,28 € |
| 25 | 1,32000 € | 33,00 € |
| 50 | 1,19080 € | 59,54 € |
| 100 | 1,08040 € | 108,04 € |
| 250 | 0,95960 € | 239,90 € |
| 500 | 0,88404 € | 442,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81984 € | 819,84 € |
| 2.000 | 0,76530 € | 1.530,60 € |
| 3.000 | 0,73730 € | 2.211,90 € |
| 5.000 | 0,70562 € | 3.528,10 € |
| 7.000 | 0,68674 € | 4.807,18 € |
| 10.000 | 0,66831 € | 6.683,10 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

