0.2 mOhms ±1% 12W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.2 mOhms ±1% 12W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element
Bourns CSS Series | Digi-Key Daily

CSS2H-3920R-L200F

DigiKey Part Number
CSS2H-3920R-L200FTR-ND - Tape & Reel (TR)
CSS2H-3920R-L200FCT-ND - Cut Tape (CT)
CSS2H-3920R-L200FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSS2H-3920R-L200F
Description
RES SMD 200 UOHM 1% 12W 3920
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.2 mOhms ±1% 12W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSS2H-3920R-L200F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
3920 (1052 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Tolerance
Height - Seated (Max)
0.107" (2.73mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CHSA3920R0020FEaton - Electronics Division2.602283-CHSA3920R0020FCT-ND1,67000 €Similar
In-Stock: 425
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,28000 €2,28 €
101,52100 €15,21 €
251,31400 €32,85 €
501,18540 €59,27 €
1001,07550 €107,55 €
2500,95524 €238,81 €
5000,88004 €440,02 €
1.0000,81613 €816,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,73395 €2.201,85 €
6.0000,69206 €4.152,36 €
9.0000,67054 €6.034,86 €
Manufacturers Standard Package
Unit Price without VAT:2,28000 €
Unit Price with VAT:2,71320 €