


CSS2H-3920R-L200F | |
|---|---|
DigiKey Part Number | CSS2H-3920R-L200FTR-ND - Tape & Reel (TR) CSS2H-3920R-L200FCT-ND - Cut Tape (CT) CSS2H-3920R-L200FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-3920R-L200F |
Description | RES SMD 200 UOHM 1% 12W 3920 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 12W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2H-3920R-L200F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.107" (2.73mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,53300 € | 15,33 € |
| 25 | 1,32480 € | 33,12 € |
| 50 | 1,19500 € | 59,75 € |
| 100 | 1,08430 € | 108,43 € |
| 250 | 0,96308 € | 240,77 € |
| 500 | 0,88722 € | 443,61 € |
| 1.000 | 0,82280 € | 822,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,73995 € | 2.219,85 € |
| 6.000 | 0,69771 € | 4.186,26 € |
| 9.000 | 0,67602 € | 6.084,18 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

