


CSS2H-3920R-1L00FE | |
|---|---|
DigiKey Part Number | 118-CSS2H-3920R-1L00FETR-ND - Tape & Reel (TR) 118-CSS2H-3920R-1L00FECT-ND - Cut Tape (CT) 118-CSS2H-3920R-1L00FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-3920R-1L00FE |
Description | RES 0.001 OHM 1% 8W 3920 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 8W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2H-3920R-1L00FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,93900 € | 9,39 € |
| 25 | 0,80680 € | 20,17 € |
| 50 | 0,72420 € | 36,21 € |
| 100 | 0,65400 € | 65,40 € |
| 250 | 0,57696 € | 144,24 € |
| 500 | 0,52876 € | 264,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48784 € | 487,84 € |
| 2.000 | 0,45306 € | 906,12 € |
| 3.000 | 0,43520 € | 1.305,60 € |
| 5.000 | 0,41499 € | 2.074,95 € |
| 7.000 | 0,40295 € | 2.820,65 € |
| 10.000 | 0,39119 € | 3.911,90 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

