


CSS2H-3920R-1L00FE | |
|---|---|
DigiKey Part Number | 118-CSS2H-3920R-1L00FETR-ND - Tape & Reel (TR) 118-CSS2H-3920R-1L00FECT-ND - Cut Tape (CT) 118-CSS2H-3920R-1L00FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-3920R-1L00FE |
Description | RES 0.001 OHM 1% 8W 3920 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 8W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2H-3920R-1L00FE Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3920 (1052 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Tolerance | Height - Seated (Max) 0.045" (1.15mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,92700 € | 9,27 € |
| 25 | 0,79680 € | 19,92 € |
| 50 | 0,71520 € | 35,76 € |
| 100 | 0,64580 € | 64,58 € |
| 250 | 0,56976 € | 142,44 € |
| 500 | 0,52220 € | 261,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48177 € | 481,77 € |
| 2.000 | 0,44743 € | 894,86 € |
| 3.000 | 0,42979 € | 1.289,37 € |
| 5.000 | 0,40983 € | 2.049,15 € |
| 7.000 | 0,39794 € | 2.785,58 € |
| 10.000 | 0,38633 € | 3.863,30 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

