
CSS2H-3920K-4L00F | |
|---|---|
DigiKey Part Number | 118-CSS2H-3920K-4L00FTR-ND - Tape & Reel (TR) 118-CSS2H-3920K-4L00FCT-ND - Cut Tape (CT) 118-CSS2H-3920K-4L00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-3920K-4L00F |
Description | CURRENTSENSESHUNT 3920 R004 1% 4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 4W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.042" (1.06mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,12000 € | 11,20 € |
| 25 | 0,96400 € | 24,10 € |
| 50 | 0,86680 € | 43,34 € |
| 100 | 0,78410 € | 78,41 € |
| 250 | 0,69344 € | 173,36 € |
| 500 | 0,63670 € | 318,35 € |
| 1.000 | 0,58852 € | 588,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52656 € | 1.579,68 € |
| 6.000 | 0,49496 € | 2.969,76 € |
| 9.000 | 0,47874 € | 4.308,66 € |
| 15.000 | 0,46150 € | 6.922,50 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

