CSS2H-3920-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CSS2H-3920-Series
Bourns CSS Series | Digi-Key Daily

CSS2H-3920K-3L00F

DigiKey Part Number
118-CSS2H-3920K-3L00FTR-ND - Tape & Reel (TR)
118-CSS2H-3920K-3L00FCT-ND - Cut Tape (CT)
118-CSS2H-3920K-3L00FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSS2H-3920K-3L00F
Description
RES 0.003 OHM 1% 5W 3920
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 5W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSS2H-3920K-3L00F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
3920 (1052 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.048" (1.23mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.788
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,69000 €1,69 €
101,12400 €11,24 €
250,96720 €24,18 €
500,87000 €43,50 €
1000,78690 €78,69 €
2500,69592 €173,98 €
5000,63900 €319,50 €
1.0000,59064 €590,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,52846 €1.585,38 €
6.0000,49675 €2.980,50 €
9.0000,48046 €4.324,14 €
15.0000,46316 €6.947,40 €
Manufacturers Standard Package
Unit Price without VAT:1,69000 €
Unit Price with VAT:2,01110 €