
CSS2H-3920K-2L50F | |
|---|---|
DigiKey Part Number | 118-CSS2H-3920K-2L50FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSS2H-3920K-2L50F |
Description | CURRENTSENSESHUNT 3920 R0025 1% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.5 mOhms ±1% 3.5W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.050" (1.27mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,48540 € | 2.912,40 € |
| Unit Price without VAT: | 0,48540 € |
|---|---|
| Unit Price with VAT: | 0,57763 € |

