


CSS2H-3920K-2L00FE | |
|---|---|
DigiKey Part Number | 118-CSS2H-3920K-2L00FETR-ND - Tape & Reel (TR) 118-CSS2H-3920K-2L00FECT-ND - Cut Tape (CT) 118-CSS2H-3920K-2L00FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-3920K-2L00FE |
Description | RES 0.002 OHM 1% 6W 3920 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 6W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2H-3920K-2L00FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.39mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,26500 € | 12,65 € |
| 25 | 1,09080 € | 27,27 € |
| 50 | 0,98220 € | 49,11 € |
| 100 | 0,88950 € | 88,95 € |
| 250 | 0,78800 € | 197,00 € |
| 500 | 0,72448 € | 362,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67052 € | 670,52 € |
| 2.000 | 0,62468 € | 1.249,36 € |
| 3.000 | 0,60114 € | 1.803,42 € |
| 5.000 | 0,57452 € | 2.872,60 € |
| 7.000 | 0,55865 € | 3.910,55 € |
| 10.000 | 0,54316 € | 5.431,60 € |
| 12.000 | 0,53572 € | 6.428,64 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

