


CSS2H-3920K-2L00F | |
|---|---|
DigiKey Part Number | CSS2H-3920K-2L00FTR-ND - Tape & Reel (TR) CSS2H-3920K-2L00FCT-ND - Cut Tape (CT) CSS2H-3920K-2L00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-3920K-2L00F |
Description | RES 0.002 OHM 1% 6W 3920 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 6W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2H-3920K-2L00F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.39mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,22800 € | 12,28 € |
| 25 | 1,05880 € | 26,47 € |
| 50 | 0,95300 € | 47,65 € |
| 100 | 0,86280 € | 86,28 € |
| 250 | 0,76408 € | 191,02 € |
| 500 | 0,70222 € | 351,11 € |
| 1.000 | 0,64970 € | 649,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58216 € | 1.746,48 € |
| 6.000 | 0,54772 € | 3.286,32 € |
| 9.000 | 0,53004 € | 4.770,36 € |
| 15.000 | 0,51498 € | 7.724,70 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

