Parametric Equivalent



CSS2H-2512R-L500F | |
|---|---|
DigiKey Part Number | CSS2H-2512R-L500FTR-ND - Tape & Reel (TR) CSS2H-2512R-L500FCT-ND - Cut Tape (CT) CSS2H-2512R-L500FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-2512R-L500F |
Description | RES SMD 500 UOHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2H-2512R-L500F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.056" (1.42mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,01300 € | 10,13 € |
| 25 | 0,87120 € | 21,78 € |
| 50 | 0,78280 € | 39,14 € |
| 100 | 0,70730 € | 70,73 € |
| 250 | 0,62472 € | 156,18 € |
| 500 | 0,57302 € | 286,51 € |
| 1.000 | 0,52909 € | 529,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47260 € | 1.417,80 € |
| 6.000 | 0,44379 € | 2.662,74 € |
| 9.000 | 0,42900 € | 3.861,00 € |
| 15.000 | 0,41226 € | 6.183,90 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |


