
CSS2H-2512R-L300F | |
|---|---|
DigiKey Part Number | 118-CSS2H-2512R-L300FTR-ND - Tape & Reel (TR) 118-CSS2H-2512R-L300FCT-ND - Cut Tape (CT) 118-CSS2H-2512R-L300FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-2512R-L300F |
Description | RES 300UOHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2H-2512R-L300F Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.120" W (6.35mm x 3.05mm) |
Tolerance | Height - Seated (Max) 0.074" (1.87mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,89100 € | 8,91 € |
| 25 | 0,76560 € | 19,14 € |
| 50 | 0,68680 € | 34,34 € |
| 100 | 0,62000 € | 62,00 € |
| 250 | 0,54672 € | 136,68 € |
| 500 | 0,50086 € | 250,43 € |
| 1.000 | 0,46190 € | 461,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41178 € | 1.235,34 € |
| 6.000 | 0,38623 € | 2.317,38 € |
| 9.000 | 0,37310 € | 3.357,90 € |
| 15.000 | 0,35826 € | 5.373,90 € |
| 21.000 | 0,35271 € | 7.406,91 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

