


CSS2H-2512R-1L00FE | |
|---|---|
DigiKey Part Number | CSS2H-2512R-1L00FETR-ND - Tape & Reel (TR) CSS2H-2512R-1L00FECT-ND - Cut Tape (CT) CSS2H-2512R-1L00FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-2512R-1L00FE |
Description | RES 0.001 OHM 1% 5W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2H-2512R-1L00FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,83600 € | 8,36 € |
| 25 | 0,71720 € | 17,93 € |
| 50 | 0,64320 € | 32,16 € |
| 100 | 0,58010 € | 58,01 € |
| 250 | 0,51100 € | 127,75 € |
| 500 | 0,46776 € | 233,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43101 € | 431,01 € |
| 2.000 | 0,39979 € | 799,58 € |
| 3.000 | 0,38374 € | 1.151,22 € |
| 5.000 | 0,36561 € | 1.828,05 € |
| 7.000 | 0,35480 € | 2.483,60 € |
| 10.000 | 0,34424 € | 3.442,40 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

