3 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Bourns CSS Series | Digi-Key Daily

CSS2H-2512K-3L00F

DigiKey Part Number
CSS2H-2512K-3L00FTR-ND - Tape & Reel (TR)
CSS2H-2512K-3L00FCT-ND - Cut Tape (CT)
CSS2H-2512K-3L00FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSS2H-2512K-3L00F
Description
RES 0.003 OHM 1% 4W 2512
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSS2H-2512K-3L00F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.120" W (6.35mm x 3.05mm)
Height - Seated (Max)
0.041" (1.03mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.237
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,09000 €1,09 €
100,71900 €7,19 €
250,61560 €15,39 €
500,55140 €27,57 €
1000,49650 €49,65 €
2500,43644 €109,11 €
5000,39886 €199,43 €
1.0000,36692 €366,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,32585 €977,55 €
6.0000,30491 €1.829,46 €
9.0000,29416 €2.647,44 €
15.0000,28199 €4.229,85 €
21.0000,27474 €5.769,54 €
30.0000,27216 €8.164,80 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,29710 €