
CSM2F-8536-L100J02 | |
|---|---|
DigiKey Part Number | 118-CSM2F-8536-L100J02-ND |
Manufacturer | |
Manufacturer Product Number | CSM2F-8536-L100J02 |
Description | SHUNTMETRIC 8536 L100 5% 36W TC5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µOhms ±5% 36W Shunt, Battery Specialized Resistor Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | - | |
Resistance | 100 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 170°C | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,79000 € | 57,79 € |
| 10 | 42,49800 € | 424,98 € |
| 25 | 38,36920 € | 959,23 € |
| 50 | 35,78740 € | 1.789,37 € |
| 100 | 33,59460 € | 3.359,46 € |
| Unit Price without VAT: | 57,79000 € |
|---|---|
| Unit Price with VAT: | 68,77010 € |

