100 µOhms ±5% 36W Shunt, Battery Specialized Resistor ±125ppm/°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM2F-8518-L100JT0

DigiKey Part Number
118-CSM2F-8518-L100JT0-ND
Manufacturer
Manufacturer Product Number
CSM2F-8518-L100JT0
Description
SHUNTMETRIC 8518 L100 5% 50W TC5
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µOhms ±5% 36W Shunt, Battery Specialized Resistor ±125ppm/°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance
100 µOhms
Manufacturer
Bourns Inc.
Tolerance
±5%
Series
Power (Watts)
36W
Packaging
Tray
Temperature Coefficient
±125ppm/°C
Part Status
Active
Operating Temperature
-40°C ~ 170°C
Type
Shunt, Battery
Mounting Type
Surface Mount
Applications
Automotive AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
22416,87549 €3.780,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,87549 €
Unit Price with VAT:20,08183 €