100 µOhms ±5% 36W Shunt, Battery Specialized Resistor ±150ppm/°C Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM2F-8518-L100J20

DigiKey Part Number
118-CSM2F-8518-L100J20-ND
Manufacturer
Manufacturer Product Number
CSM2F-8518-L100J20
Description
RES SHUNT 8518 100 UOHM 50W 2P
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µOhms ±5% 36W Shunt, Battery Specialized Resistor ±150ppm/°C Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance
100 µOhms
Manufacturer
Bourns Inc.
Tolerance
±5%
Series
Power (Watts)
36W
Packaging
Tray
Temperature Coefficient
±150ppm/°C
Part Status
Active
Operating Temperature
-40°C ~ 170°C
Type
Shunt, Battery
Mounting Type
Through Hole
Applications
Automotive AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.00810,99559 €11.083,55 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,99559 €
Unit Price with VAT:13,08475 €