100 µOhms ±5% 36W Shunt, Battery Specialized Resistor ±150ppm/°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM2F-7036-L100J00

DigiKey Part Number
118-CSM2F-7036-L100J00-ND
Manufacturer
Manufacturer Product Number
CSM2F-7036-L100J00
Description
SHUNTMETRIC 7036 L100 5% 36W TC5
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µOhms ±5% 36W Shunt, Battery Specialized Resistor ±150ppm/°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance
100 µOhms
Manufacturer
Bourns Inc.
Tolerance
±5%
Series
Power (Watts)
36W
Packaging
Bag
Temperature Coefficient
±150ppm/°C
Part Status
Active
Operating Temperature
-40°C ~ 170°C
Type
Shunt, Battery
Mounting Type
Surface Mount
Applications
Automotive AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Bag
QuantityUnit PriceExt Price
157,07000 €57,07 €
1041,97000 €419,70 €
2537,89240 €947,31 €
5035,34240 €1.767,12 €
10033,17690 €3.317,69 €
Manufacturers Standard Package
Unit Price without VAT:57,07000 €
Unit Price with VAT:67,91330 €