
CSM2F-7036-L025J02 | |
|---|---|
DigiKey Part Number | 118-CSM2F-7036-L025J02-ND |
Manufacturer | |
Manufacturer Product Number | CSM2F-7036-L025J02 |
Description | SHUNTMETRIC 7036 L025 5% 36W TC5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 µOhms ±5% 36W Shunt, Battery Specialized Resistor ±150ppm/°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | - | |
Resistance | 25 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -40°C ~ 170°C | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,44000 $ | 55,44 $ |
| 10 | 40,50500 $ | 405,05 $ |
| 25 | 36,47320 $ | 911,83 $ |
| 50 | 33,95160 $ | 1.697,58 $ |
| 100 | 31,81020 $ | 3.181,02 $ |
| 300 | 29,05750 $ | 8.717,25 $ |
| Unit Price without VAT: | 55,44000 $ |
|---|---|
| Unit Price with VAT: | 65,97360 $ |

