
CSM2F-6918-L100J00 | |
|---|---|
DigiKey Part Number | 118-CSM2F-6918-L100J00-ND |
Manufacturer | |
Manufacturer Product Number | CSM2F-6918-L100J00 |
Description | SHUNTMETRIC 6918 L100 5% 50W TC5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µOhms ±5% 36W Shunt, Battery Specialized Resistor ±150ppm/°C Surface Mount |
Datasheet | Datasheet |
Category | Resistance 100 µOhms |
Manufacturer Bourns Inc. | Tolerance ±5% |
Series | Power (Watts) 36W |
Packaging Bag | Temperature Coefficient ±150ppm/°C |
Part Status Active | Operating Temperature -40°C ~ 170°C |
Type Shunt, Battery | Mounting Type Surface Mount |
Applications Automotive AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,59000 € | 32,59 € |
| 10 | 23,52200 € | 235,22 € |
| 25 | 21,07280 € | 526,82 € |
| 50 | 19,54100 € | 977,05 € |
| 100 | 18,23940 € | 1.823,94 € |
| 300 | 16,56673 € | 4.970,02 € |
| 500 | 15,92482 € | 7.962,41 € |
| Unit Price without VAT: | 32,59000 € |
|---|---|
| Unit Price with VAT: | 38,78210 € |

