Direct

CS321613-R82K | |
|---|---|
DigiKey Part Number | CS321613-R82K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS321613-R82K |
Description | FIXED IND 820NH 150MA 400 MOHM |
Customer Reference | |
Detailed Description | 820 nH Shielded Multilayer Inductor 150 mA 400mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 400mOhm Max |
Mfr | Q @ Freq 50 @ 25MHz |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 1206 (3216 Metric) |
Inductance | Supplier Device Package 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIML-1206-R82K-T | Abracon LLC | 0 | 535-11690-2-ND | 0,08900 € | Direct |


