
CS321613-LAB1 | |
|---|---|
DigiKey Part Number | CS321613-LAB1-ND |
Manufacturer | |
Manufacturer Product Number | CS321613-LAB1 |
Description | KIT INDUCTOR CHIP SMD |
Customer Reference | |
Detailed Description | Fixed Kit 540 Pieces (18 Values - 30 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Case | |
Part Status | Obsolete | |
Kit Type | Fixed | |
Style | Multilayer | |
Material - Core | Ferrite | |
Quantity | 540 Pieces (18 Values - 30 Each) | |
Inductance Range | 47nH ~ 33µH | |
Mounting Type | Surface Mount | |
Packages Included | 1206 (3216 Metric) | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |

