
CS160808-R47K | |
|---|---|
DigiKey Part Number | CS160808-R47KTR-ND - Tape & Reel (TR) CS160808-R47KCT-ND - Cut Tape (CT) CS160808-R47KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS160808-R47K |
Description | FIXED IND 470NH 150MA 700 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 150 mA 700mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS160808-R47K Models |
Category | DC Resistance (DCR) 700mOhm Max |
Mfr | Q @ Freq 30 @ 25MHz |
Series | Frequency - Self Resonant 105MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06600 € | 0,66 € |
| 100 | 0,05450 € | 5,45 € |
| 1.000 | 0,04480 € | 44,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03982 € | 159,28 € |
| 8.000 | 0,03755 € | 300,40 € |
| 12.000 | 0,03628 € | 435,36 € |
| 20.000 | 0,03474 € | 694,80 € |
| 28.000 | 0,03376 € | 945,28 € |
| 40.000 | 0,03276 € | 1.310,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

