
CS160808-R33K | |
|---|---|
DigiKey Part Number | 118-CS160808-R33KTR-ND - Tape & Reel (TR) 118-CS160808-R33KCT-ND - Cut Tape (CT) 118-CS160808-R33KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS160808-R33K |
Description | FIXED IND 330NH 150MA 550 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Multilayer Inductor 150 mA 550mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS160808-R33K Models |
Category | DC Resistance (DCR) 550mOhm Max |
Mfr | Q @ Freq 30 @ 25MHz |
Series | Frequency - Self Resonant 125MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06700 € | 0,67 € |
| 100 | 0,05490 € | 5,49 € |
| 1.000 | 0,04516 € | 45,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03639 € | 291,12 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

