270 nH Shielded Multilayer Inductor 200 mA 500mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS160808-R27K

DigiKey Part Number
CS160808-R27KTR-ND - Tape & Reel (TR)
CS160808-R27KCT-ND - Cut Tape (CT)
CS160808-R27KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS160808-R27K
Description
FIXED IND 270NH 200MA 500 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
270 nH Shielded Multilayer Inductor 200 mA 500mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS160808-R27K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
500mOhm Max
Q @ Freq
30 @ 25MHz
Frequency - Self Resonant
136MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.109
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04032 €161,28 €
8.0000,03802 €304,16 €
12.0000,03673 €440,76 €
20.0000,03518 €703,60 €
28.0000,03419 €957,32 €
40.0000,03317 €1.326,80 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06500 €0,65 €
1000,05300 €5,30 €
1.0000,04362 €43,62 €
Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06700 €0,67 €
1000,05520 €5,52 €
1.0000,04536 €45,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €