
CRT1206-FZ-3323ELF | |
---|---|
DigiKey Part Number | 118-CRT1206-FZ-3323ELFTR-ND - Tape & Reel (TR) 118-CRT1206-FZ-3323ELFCT-ND - Cut Tape (CT) 118-CRT1206-FZ-3323ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT1206-FZ-3323ELF |
Description | RES SMD 332K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 332 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT1206-FZ-3323ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,09300 € | 0,93 € |
25 | 0,07360 € | 1,84 € |
50 | 0,06280 € | 3,14 € |
100 | 0,05100 € | 5,10 € |
250 | 0,04224 € | 10,56 € |
500 | 0,03616 € | 18,08 € |
1.000 | 0,03206 € | 32,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,02305 € | 115,25 € |
10.000 | 0,02123 € | 212,30 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21420 € |