CRT1206 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT1206-DY-1803ELF

DigiKey Part Number
118-CRT1206-DY-1803ELFTR-ND - Tape & Reel (TR)
118-CRT1206-DY-1803ELFCT-ND - Cut Tape (CT)
118-CRT1206-DY-1803ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT1206-DY-1803ELF
Description
RES SMD 180K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
180 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT1206-DY-1803ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09500 €0,95 €
250,07960 €1,99 €
500,07020 €3,51 €
1000,06210 €6,21 €
2500,05324 €13,31 €
5000,04770 €23,85 €
1.0000,04297 €42,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03452 €172,60 €
10.0000,03176 €317,60 €
15.0000,03035 €455,25 €
25.0000,02874 €718,50 €
35.0000,02778 €972,30 €
50.0000,02685 €1.342,50 €
60.0000,02640 €1.584,00 €
120.0000,02486 €2.983,20 €
125.0000,02478 €3.097,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €