
CRT1206-BY-3303ELF | |
|---|---|
DigiKey Part Number | 118-CRT1206-BY-3303ELFTR-ND - Tape & Reel (TR) 118-CRT1206-BY-3303ELFCT-ND - Cut Tape (CT) 118-CRT1206-BY-3303ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT1206-BY-3303ELF |
Description | RES SMD 330K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT1206-BY-3303ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13777 € | 688,85 € |
| 10.000 | 0,12851 € | 1.285,10 € |
| 15.000 | 0,12376 € | 1.856,40 € |
| 25.000 | 0,11838 € | 2.959,50 € |
| 35.000 | 0,11518 € | 4.031,30 € |
| 50.000 | 0,11205 € | 5.602,50 € |
| 60.000 | 0,11120 € | 6.672,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21000 € | 2,10 € |
| 25 | 0,19480 € | 4,87 € |
| 50 | 0,17800 € | 8,90 € |
| 100 | 0,17080 € | 17,08 € |
| 250 | 0,15848 € | 39,62 € |
| 500 | 0,15110 € | 75,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,34100 € | 3,41 € |
| 25 | 0,29000 € | 7,25 € |
| 50 | 0,25780 € | 12,89 € |
| 100 | 0,23060 € | 23,06 € |
| 250 | 0,20068 € | 50,17 € |
| 500 | 0,18198 € | 90,99 € |
| 1.000 | 0,16608 € | 166,08 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

