CRT1206 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT1206-BY-1004ELF

DigiKey Part Number
CRT1206-BY-1004ELFTR-ND - Tape & Reel (TR)
CRT1206-BY-1004ELFCT-ND - Cut Tape (CT)
CRT1206-BY-1004ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT1206-BY-1004ELF
Description
RES SMD 1M OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT1206-BY-1004ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.725
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,13200 €1,32 €
250,12280 €3,07 €
500,11420 €5,71 €
1000,10980 €10,98 €
2500,10044 €25,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08859 €442,95 €
10.0000,08228 €822,80 €
15.0000,07904 €1.185,60 €
25.0000,07537 €1.884,25 €
35.0000,07319 €2.561,65 €
50.0000,07105 €3.552,50 €
60.0000,07003 €4.201,80 €
120.0000,06803 €8.163,60 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €