
CRT1206-BY-1003EAS | |
|---|---|
DigiKey Part Number | CRT1206-BY-1003EASTR-ND - Tape & Reel (TR) CRT1206-BY-1003EASCT-ND - Cut Tape (CT) CRT1206-BY-1003EASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT1206-BY-1003EAS |
Description | RES SMD 100K OHM 1/4W 0.1% 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT1206-BY-1003EAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24300 € | 2,43 € |
| 25 | 0,22480 € | 5,62 € |
| 50 | 0,21240 € | 10,62 € |
| 100 | 0,17310 € | 17,31 € |
| 250 | 0,15856 € | 39,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09473 € | 473,65 € |
| 10.000 | 0,09091 € | 909,10 € |
| 15.000 | 0,08888 € | 1.333,20 € |
| 25.000 | 0,08654 € | 2.163,50 € |
| 35.000 | 0,08512 € | 2.979,20 € |
| 50.000 | 0,08371 € | 4.185,50 € |
| 60.000 | 0,08359 € | 5.015,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

