Upgrade
Upgrade

CRT1206-BW-5490ELF | |
|---|---|
DigiKey Part Number | CRT1206-BW-5490ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRT1206-BW-5490ELF |
Description | RES SMD 549 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 549 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT1206-BW-5490ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30483 € | 1.524,15 € |
| Unit Price without VAT: | 0,30483 € |
|---|---|
| Unit Price with VAT: | 0,36275 € |


