
CRT0805-DY-1002ELF | |
---|---|
DigiKey Part Number | 118-CRT0805-DY-1002ELFTR-ND - Tape & Reel (TR) 118-CRT0805-DY-1002ELFCT-ND - Cut Tape (CT) 118-CRT0805-DY-1002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-DY-1002ELF |
Description | RES SMD 10K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-DY-1002ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,11000 € | 0,11 € |
10 | 0,06900 € | 0,69 € |
25 | 0,05760 € | 1,44 € |
50 | 0,05060 € | 2,53 € |
100 | 0,04460 € | 4,46 € |
250 | 0,03812 € | 9,53 € |
500 | 0,03402 € | 17,01 € |
1.000 | 0,03055 € | 30,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,02435 € | 121,75 € |
10.000 | 0,02233 € | 223,30 € |
15.000 | 0,02129 € | 319,35 € |
25.000 | 0,02011 € | 502,75 € |
35.000 | 0,01941 € | 679,35 € |
50.000 | 0,01872 € | 936,00 € |
60.000 | 0,01839 € | 1.103,40 € |
120.000 | 0,01726 € | 2.071,20 € |
125.000 | 0,01720 € | 2.150,00 € |
Unit Price without VAT: | 0,11000 € |
---|---|
Unit Price with VAT: | 0,13090 € |