15 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0603-BZ-15R0EAS

DigiKey Part Number
CRT0603-BZ-15R0EASTR-ND - Tape & Reel (TR)
CRT0603-BZ-15R0EASCT-ND - Cut Tape (CT)
CRT0603-BZ-15R0EASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0603-BZ-15R0EAS
Description
RES SMD 15 OHM 1/10W 0.1% 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0603-BZ-15R0EAS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.066
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,11100 €1,11 €
250,10280 €2,57 €
500,09700 €4,85 €
1000,09160 €9,16 €
2500,08356 €20,89 €
5000,07200 €36,00 €
1.0000,06872 €68,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05614 €280,70 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €