CRXXXX-XX-XXXXXLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0603-BY-1003ELF

DigiKey Part Number
CRT0603-BY-1003ELFTR-ND - Tape & Reel (TR)
CRT0603-BY-1003ELFCT-ND - Cut Tape (CT)
CRT0603-BY-1003ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0603-BY-1003ELF
Description
RES SMD 100K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0603-BY-1003ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188.243
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06400 €0,64 €
250,05960 €1,49 €
500,05640 €2,82 €
1000,05580 €5,58 €
2500,05084 €12,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04438 €221,90 €
10.0000,04093 €409,30 €
15.0000,03916 €587,40 €
25.0000,03716 €929,00 €
35.0000,03597 €1.258,95 €
50.0000,03480 €1.740,00 €
60.0000,03424 €2.054,40 €
120.0000,03232 €3.878,40 €
125.0000,03222 €4.027,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €