
CRT0603-BY-1002ELF | |
|---|---|
DigiKey Part Number | CRT0603-BY-1002ELFTR-ND - Tape & Reel (TR) CRT0603-BY-1002ELFCT-ND - Cut Tape (CT) CRT0603-BY-1002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603-BY-1002ELF |
Description | RES SMD 10K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0603-BY-1002ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06400 € | 0,64 € |
| 25 | 0,05960 € | 1,49 € |
| 50 | 0,05640 € | 2,82 € |
| 100 | 0,05580 € | 5,58 € |
| 250 | 0,05084 € | 12,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04438 € | 221,90 € |
| 10.000 | 0,04093 € | 409,30 € |
| 15.000 | 0,03916 € | 587,40 € |
| 25.000 | 0,03716 € | 929,00 € |
| 35.000 | 0,03597 € | 1.258,95 € |
| 50.000 | 0,03480 € | 1.740,00 € |
| 60.000 | 0,03424 € | 2.054,40 € |
| 120.000 | 0,03232 € | 3.878,40 € |
| 125.000 | 0,03222 € | 4.027,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

