
CRT0402ADY-3322GLF | |
|---|---|
DigiKey Part Number | 118-CRT0402ADY-3322GLFTR-ND - Tape & Reel (TR) 118-CRT0402ADY-3322GLFCT-ND - Cut Tape (CT) 118-CRT0402ADY-3322GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402ADY-3322GLF |
Description | RES THIN FILM 0402 33.2K 0.5% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,03720 € | 0,93 € |
| 50 | 0,03640 € | 1,82 € |
| 100 | 0,03430 € | 3,43 € |
| 250 | 0,02828 € | 7,07 € |
| 500 | 0,02092 € | 10,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02136 € | 213,60 € |
| 20.000 | 0,02046 € | 409,20 € |
| 30.000 | 0,01874 € | 562,20 € |
| 50.000 | 0,01858 € | 929,00 € |
| 70.000 | 0,01800 € | 1.260,00 € |
| 250.000 | 0,01797 € | 4.492,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

