CRT1206ADY-3322ELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0402ABY-49R9GLF

DigiKey Part Number
118-CRT0402ABY-49R9GLFTR-ND - Tape & Reel (TR)
118-CRT0402ABY-49R9GLFCT-ND - Cut Tape (CT)
118-CRT0402ABY-49R9GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0402ABY-49R9GLF
Description
RES THIN FILM 0402 49.9 0.1%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.018" (0.45mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.396
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,10600 €1,06 €
250,10040 €2,51 €
500,09480 €4,74 €
1000,08980 €8,98 €
2500,08020 €20,05 €
5000,07366 €36,83 €
1.0000,06728 €67,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06767 €676,70 €
20.0000,06509 €1.301,80 €
30.0000,06373 €1.911,90 €
50.0000,06215 €3.107,50 €
70.0000,06120 €4.284,00 €
100.0000,06025 €6.025,00 €
120.0000,05979 €7.174,80 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €