
CRT0402-FZ-6190GLF | |
---|---|
DigiKey Part Number | 118-CRT0402-FZ-6190GLFTR-ND - Tape & Reel (TR) 118-CRT0402-FZ-6190GLFCT-ND - Cut Tape (CT) 118-CRT0402-FZ-6190GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402-FZ-6190GLF |
Description | RES SMD 619 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 619 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0402-FZ-6190GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,06000 € | 0,60 € |
25 | 0,04680 € | 1,17 € |
50 | 0,03920 € | 1,96 € |
100 | 0,03330 € | 3,33 € |
250 | 0,02740 € | 6,85 € |
500 | 0,02396 € | 11,98 € |
1.000 | 0,02127 € | 21,27 € |
5.000 | 0,01668 € | 83,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,01289 € | 128,90 € |
20.000 | 0,01186 € | 237,20 € |
30.000 | 0,01180 € | 354,00 € |
50.000 | 0,01173 € | 586,50 € |
70.000 | 0,01169 € | 818,30 € |
100.000 | 0,01165 € | 1.165,00 € |
120.000 | 0,01163 € | 1.395,60 € |
240.000 | 0,01156 € | 2.774,40 € |
250.000 | 0,01156 € | 2.890,00 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14280 € |