
CRT0402-FZ-56R2GLF | |
|---|---|
DigiKey Part Number | 118-CRT0402-FZ-56R2GLFTR-ND - Tape & Reel (TR) 118-CRT0402-FZ-56R2GLFCT-ND - Cut Tape (CT) 118-CRT0402-FZ-56R2GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402-FZ-56R2GLF |
Description | RES SMD 56.2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0402-FZ-56R2GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,04680 € | 1,17 € |
| 50 | 0,03960 € | 1,98 € |
| 100 | 0,03350 € | 3,35 € |
| 250 | 0,02756 € | 6,89 € |
| 500 | 0,02414 € | 12,07 € |
| 1.000 | 0,02142 € | 21,42 € |
| 5.000 | 0,01680 € | 84,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01297 € | 129,70 € |
| 20.000 | 0,01194 € | 238,80 € |
| 30.000 | 0,01188 € | 356,40 € |
| 50.000 | 0,01181 € | 590,50 € |
| 70.000 | 0,01177 € | 823,90 € |
| 100.000 | 0,01173 € | 1.173,00 € |
| 120.000 | 0,01171 € | 1.405,20 € |
| 240.000 | 0,01164 € | 2.793,60 € |
| 250.000 | 0,01164 € | 2.910,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

