
CRT0402-FZ-49R9GLF | |
---|---|
DigiKey Part Number | 118-CRT0402-FZ-49R9GLFTR-ND - Tape & Reel (TR) 118-CRT0402-FZ-49R9GLFCT-ND - Cut Tape (CT) 118-CRT0402-FZ-49R9GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402-FZ-49R9GLF |
Description | RES SMD 49.9 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0402-FZ-49R9GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,06000 € | 0,60 € |
25 | 0,04160 € | 1,04 € |
50 | 0,03420 € | 1,71 € |
100 | 0,02400 € | 2,40 € |
250 | 0,01968 € | 4,92 € |
500 | 0,01724 € | 8,62 € |
1.000 | 0,01630 € | 16,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,01379 € | 137,90 € |
20.000 | 0,01366 € | 273,20 € |
30.000 | 0,01359 € | 407,70 € |
50.000 | 0,01352 € | 676,00 € |
70.000 | 0,01344 € | 940,80 € |
100.000 | 0,01315 € | 1.315,00 € |
120.000 | 0,01302 € | 1.562,40 € |
240.000 | 0,01258 € | 3.019,20 € |
250.000 | 0,01256 € | 3.140,00 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14280 € |