CR0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0402-FZ-2611GLF

DigiKey Part Number
CRT0402-FZ-2611GLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRT0402-FZ-2611GLF
Description
RES SMD 2.61K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.61 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0402-FZ-2611GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
cms-packaging
Tape & Reel (TR)
cms-part-status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,01390 €278,00 €
Unit Price without VAT:0,01390 €
Unit Price with VAT:0,01654 €