CR0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0402-DZ-1003GAS

DigiKey Part Number
118-CRT0402-DZ-1003GASTR-ND - Tape & Reel (TR)
118-CRT0402-DZ-1003GASCT-ND - Cut Tape (CT)
118-CRT0402-DZ-1003GASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0402-DZ-1003GAS
Description
RES SMD 100K OHM 1/16W 0.5% 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0402-DZ-1003GAS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.050
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03800 €0,38 €
250,03480 €0,87 €
500,03280 €1,64 €
1000,03110 €3,11 €
2500,02876 €7,19 €
5000,02720 €13,60 €
1.0000,02465 €24,65 €
5.0000,02288 €114,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01922 €192,20 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €