
CRT0402-DY-1000GLF | |
---|---|
DigiKey Part Number | CRT0402-DY-1000GLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRT0402-DY-1000GLF |
Description | RES SMD 100 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0402-DY-1000GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,02027 € | 202,70 € |
Unit Price without VAT: | 0,02027 € |
---|---|
Unit Price with VAT: | 0,02412 € |