
CRT0402-BY-4992GLF | |
---|---|
DigiKey Part Number | 118-CRT0402-BY-4992GLFTR-ND - Tape & Reel (TR) 118-CRT0402-BY-4992GLFCT-ND - Cut Tape (CT) 118-CRT0402-BY-4992GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402-BY-4992GLF |
Description | RES SMD 49.9KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0402-BY-4992GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,10200 € | 1,02 € |
25 | 0,09480 € | 2,37 € |
50 | 0,09000 € | 4,50 € |
100 | 0,08440 € | 8,44 € |
250 | 0,07840 € | 19,60 € |
500 | 0,06690 € | 33,45 € |
1.000 | 0,06300 € | 63,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,05147 € | 514,70 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14280 € |